1977887-1 | AMP

Plug housing, 37 pole, crimp connection, screw locking, straight, 1977887-1

Order No.: 38P3136
EAN: 4099889719659
MPN:
1977887-1
Series: CPC Series
1977887-1 AMP Other Circular Connectors Image 1
1977887-1 AMP Other Circular Connectors Image 2
1977887-1 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
82.3956 € *
Available: 0 pcs.
Available in 5 Days: 162 pcs.
Leadtime: 68 Weeks **
Total Price:
82.40 € *
Price list
Quantity
Price per unit*
1 pcs.
82.3956 €
5 pcs.
79.0993 €
10 pcs.
75.1485 €
25 pcs.
70.6384 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 1977887-1, TE Connectivity

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Plug, Reverse Numbering: Without, Number of Positions: 37, Number of Power Positions: 0, Number of Signal Positions: 37, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Socket, Contact Protection: With, Screw & Hole Thread Size: 1 3/8-18 UNEF-2A, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Mating Retention Type: Threaded Coupling, Body Orientation: Straight, Housing Color: Black, Housing Material: Nylon (UV Resistant), Circular Connector Shell Size: 23, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Package, Packaging Quantity: 1

Technical specifications
Version Steckergehäuse
Shell Material PA
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation gerade
Pin number 37-polig
Type of locking Schraubverriegelung
Logistics
Country of origin TW
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan