1977889-1 | AMP

Plug housing, 3 pole, crimp connection, screw locking, straight, 1977889-1

Order No.: 38P3113
EAN: 4099889719543
MPN:
1977889-1
Series: CPC Series
1977889-1 AMP Other Circular Connectors Image 1
1977889-1 AMP Other Circular Connectors Image 2
1977889-1 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
55.3945 € *
Available: 0 pcs.
Available in 5 Days: 477 pcs.
Leadtime: 48 Weeks **
Total Price:
55.39 € *
Price list
Quantity
Price per unit*
1 pcs.
55.3945 €
5 pcs.
51.5151 €
10 pcs.
47.3977 €
25 pcs.
43.6016 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular power connector, 1977889-1, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Plug, Reverse Numbering: Without, Number of Positions: 3, Number of Power Positions: 3, Number of Signal Positions: 0, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: Yes, Contact Type: Pin, Contact Protection: With, Screw & Hole Thread Size: 15/16-20 UNEF-2A, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Mating Retention Type: Threaded Coupling, Body Orientation: Straight, Housing Color: Black, Housing Material: Nylon (UV Resistant), Circular Connector Shell Size: 17, Accepts Wire Insulation Diameter Range: 2.41 – 5.21 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Tray, Packaging Quantity: 24

Technical specifications
Version Steckergehäuse
Shell Material PA
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation gerade
Pin number 3-polig
Type of locking Schraubverriegelung
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes