1977891-1 | AMP

Socket housing, 16 pole, crimp connection, screw locking, straight, 1977891-1

Order No.: 38P3169
EAN: 4099889719918
MPN:
1977891-1
AMP
1977891-1 AMP Other Circular Connectors Image 1
1977891-1 AMP Other Circular Connectors Image 2
1977891-1 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
40.2339 € *
Available: 0 pcs.
Available in 5 Days: 206 pcs.
Leadtime: 22 Weeks **
Total Price:
40.23 € *
Price list
Quantity
Price per unit*
3 pcs.
40.2339 €
12 pcs.
39.4961 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular power connector, 1977891-1, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: Without, Number of Positions: 16, Number of Power Positions: 4, Number of Signal Positions: 12, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Pin, Contact Protection: With, Screw & Hole Thread Size: 1-3/8 - 18 UNEF-2A, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Mating Retention Type: Threaded Coupling, Body Orientation: Straight, Housing Color: Black, Housing Material: Nylon 6/6 (UV Resistant), Circular Connector Shell Size: 23, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Tray, Packaging Quantity: 20

Technical specifications
Version socket housing
Shell Material PA
Contact connection crimp connection
Assembly cable assembly
Orientation straight
Pin number 16 pole
Type of locking screw locking
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane