205839-3 | AMP

Plug housing, 28 pole, crimp connection, screw locking, straight, 205839-3

Order No.: 55F3735
EAN: 4099889725827
MPN:
205839-3
0-0205839-3
Series: CPC Series
205839-3 AMP Other Circular Connectors Image 1
205839-3 AMP Other Circular Connectors Image 2
205839-3 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
13.2209 € *
Available in 5 Days: 3,059 pcs. - if ordered today
Total Price:
13.22 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2209 €
5 pcs.
12.5307 €
10 pcs.
11.7215 €
25 pcs.
10.6981 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket receptacle, bare, with coupling ring for Circular connector, type TE Connectivity/AMP CPC.

For series HDP female contacts, type IIIplus. Housing made of glass fiber-reinforced nylon, black, self-extinguishing to UL 94 VDC1; Certifications: UL, CSA. Corresponding contacts are described at the end of the series.

Receptacle housings, 28-pole, type 17-28.

For female contacts series HDP; Dimensions in mm: M 20.3, N 33.3.

Type: 0-0205839-3, housing 17-28, bare

Technical specifications
Filter Property Value
Version plug housing
Pin number 28 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly cable assembly
Additional parts unequipped
Shell Material thermoplastic
Logistics
Property Value
Country of origin TW
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes