205840-3 | AMP

Plug housing, 28 pole, crimp connection, screw locking, straight, 205840-3

Order No.: 38P3067
EAN: 4099889719178
MPN:
205840-3
Series: CPC Series
205840-3 AMP Other Circular Connectors Image 1
205840-3 AMP Other Circular Connectors Image 2
205840-3 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
12.6735 € *
Available: 0 pcs.
Available in 5 Days: 795 pcs.
Leadtime: 28 Weeks **
Total Price:
12.67 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6735 €
10 pcs.
11.6501 €
50 pcs.
10.4839 €
100 pcs.
9.4367 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular power connector, 205840-3, AMP

Connector Product Type: Housing, Connector System: Wire-to-Panel, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: Without, Number of Positions: 28, Number of Power Positions: 0, Number of Signal Positions: 28, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: No, Contact Type: Pin, Contact Current Rating (Max): 7.5 A, Contact Protection: With, Screw & Hole Thread Size: 15/16-20 UNEF-2A, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Body Orientation: Straight, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 17, Accepts Wire Insulation Diameter Range: 1.73 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Bag, Packaging Quantity: 100

Technical specifications
Version Steckergehäuse
Shell Material Thermoplast
Contact connection Crimpanschluss
Assembly Leiterplattenmontage
Orientation gerade
Pin number 28-polig
Type of locking Schraubverriegelung
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes