205841-1 | AMP

Socket housing, 8 pole, crimp connection, screw locking, straight, 205841-1

Order No.: 55F3706
EAN: 4099889725759
MPN:
205841-1
0-0205841-1
Series: CPC Series
205841-1 AMP Other Circular Connectors Image 1
205841-1 AMP Other Circular Connectors Image 2
205841-1 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
12.1975 € *
Available in 5 Days: 1,486 pcs. - if ordered today
Total Price:
12.20 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1975 €
5 pcs.
11.5668 €
10 pcs.
10.8290 €
25 pcs.
9.8651 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin receptacles, bare, with flange for Circular connector, type TE Connectivity/AMP CPC.

For male contacts series HDP and type IIIplus. Housing made of glass fiber-reinforced nylon, black, self-extinguishing according to UL 94 VDC1; Certifications: UL, CSA. The corresponding contacts are described at the end of the series.

Receptacle housings, 8-pole, type 11-8.

For male contacts series HDP; Dimensions in mm: A 23.8, B 10.7, C 2.4, D 17.5, E 15.9, F 21.4 G 28.6, H 3.2, J 21.6.

Type: 0-0205841-1, housing 11-8, bare

Technical specifications
Filter Property Value
Version socket housing
Pin number 8 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly PCB mounting
Additional parts unequipped
Shell Material thermoplastic
Logistics
Property Value
Country of origin TW
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes