205841-2 | AMP

Socket housing, 8 pole, crimp connection, screw locking, straight, 205841-2

Order No.: 55F3710
EAN: 4099889725780
MPN:
205841-2
0-0205841-2
Series: CPC Series
205841-2 AMP Other Circular Connectors Image 1
205841-2 AMP Other Circular Connectors Image 2
205841-2 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
18.2427 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 16 Weeks **
Total Price:
18.24 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2427 €
10 pcs.
16.7909 €
25 pcs.
15.1130 €
50 pcs.
13.6017 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin receptacles, bare, without flange for Circular connector, type TE Connectivity/AMP CPC.

Housing made of glass fiber-reinforced nylon, black, self-extinguishing according to UL 94 VDC1. Suitable for use as panel-mount plug and cable plug; Certifications: UL, CSA.

Receptacle housings, 8-pole, type 11-8.

For male contacts series HDP; Dimensions in mm: A 20.3, B 10.7, C 2.4, D 17.5, K 20.6.

Type: 0-0205841-2, housing 11-8, bare

Technical specifications
Version Buchsengehäuse
Additional parts unbestückt
Shell Material Thermoplast
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation gerade
Pin number 8-polig
Type of locking Schraubverriegelung
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes