205843-1 | AMP

Plug housing, 63 pole, crimp connection, screw locking, straight, 205843-1

Order No.: 38P3074
EAN: 4099889719222
MPN:
205843-1
Series: CPC Series
205843-1 AMP Other Circular Connectors Image 1
205843-1 AMP Other Circular Connectors Image 2
205843-1 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
31.6778 € *
Available: 0 pcs.
Available in 5 Days: 70 pcs.
Leadtime: 28 Weeks **
Total Price:
31.68 € *
Price list
Quantity
Price per unit*
1 pcs.
31.6778 €
10 pcs.
29.1431 €
25 pcs.
26.2276 €
50 pcs.
23.6096 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular power connector, 205843-1, AMP

Connector Product Type: Housing, Connector System: Wire-to-Panel, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: Without, Number of Positions: 63, Number of Power Positions: 0, Number of Signal Positions: 63, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: No, Contact Type: Pin, Contact Current Rating (Max): 7.5 A, Contact Protection: With, Screw & Hole Thread Size: 1-3/8 - 18 UNEF-2A, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Body Orientation: Straight, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 23, Accepts Wire Insulation Diameter Range: 1.73 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Bag, Packaging Quantity: 100

Technical specifications
Ausführung Steckergehäuse
Gehäusematerial Thermoplast
Kontaktanschluss Crimpanschluss
Montage Leiterplattenmontage
Orientierung gerade
Polzahl 63-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland TW
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes