206036-1 | AMP
Panel plug, 16 pole, crimp connection, screw locking, straight, 206036-1
Unit Price (€ / pc.)
9.0440 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0440 €
10 pcs.
8.3181 €
50 pcs.
7.5684 €
100 pcs.
6.8187 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chassis plug, 206036-1, Amp
The 206036-1 is a receptacle housing with a shell size from 17.
Features
- Polyamide
- Front and rear faces of connector
- Accepts 16 multimate pin contacts
Technical specifications
Version | Einbaustecker | |
Additional parts | bestückt | |
Shell Material | Thermoplast | |
Contact connection | Crimpanschluss | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 16-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |