206036-5 | AMP

Plug housing, 16 pole, crimp connection, snap lock, straight, 206036-5

Order No.: 38P3037
EAN: 4099889719079
MPN:
206036-5
Series: CPC Series
206036-5 AMP Other Circular Connectors Image 1
206036-5 AMP Other Circular Connectors Image 2
206036-5 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
10.3887 € *
Available: 0 pcs.
Available in 5 Days: 327 pcs.
Leadtime: 36 Weeks **
Total Price:
1,038.87 € *
Price list
Quantity
Price per unit*
100 pcs.
10.3887 €
200 pcs.
10.1983 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 206036-5, TE Connectivity

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: Without, Number of Positions: 16, Number of Power Positions: 0, Number of Signal Positions: 16, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Pin, Contact Current Rating (Max): 13 A, Contact Protection: With, Screw & Hole Thread Size: 15/16-20 UNEF-2A, Connector Mounting Type: Cable Mount (Free-Hanging), Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Body Orientation: Straight, Housing Color: Black, Housing Material: PA 6.6 GF, Circular Connector Shell Size: 17, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Standard, Packaging Quantity: 100

Technical specifications
Ausführung Steckergehäuse
Gehäusematerial PA
Kontaktanschluss Crimpanschluss
Montage Kabelmontage
Orientierung gerade
Polzahl 16-polig
Verriegelung Schnappverriegelung
Logistics
Ursprungsland TW
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes