206060-1 | AMP
Socket housing, 4 pole, crimp connection, screw locking, straight, 206060-1
Unit Price (€ / pc.)
9.6152 € *
Available: 43 pcs.
Available in 5 Days: 2,330 pcs.
Leadtime: 17 Weeks **
Total Price:
9.62 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6152 €
10 pcs.
8.8417 €
50 pcs.
8.0444 €
100 pcs.
7.2471 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 206060-1, Amp
The 206060-1 is a plug assembly with a shell size from 11 to 4.
Features
- Contact cavities identified by characters
- Front and rear faces of connector
- Accepts 4 multimate contacts
Technical specifications
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Shell Material | Thermoplast | |
Contact connection | Crimpanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |