206127-1 | AMP

Plug housing, 28 pole, crimp connection, straight, 206127-1

Order No.: 38P3076
EAN: 4099889719246
MPN:
206127-1
Series: CPC Series
206127-1 AMP Other Circular Connectors Image 1
206127-1 AMP Other Circular Connectors Image 2
206127-1 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
444.4174 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
444.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
444.4174 €

Connector Assembly, 206127-1, TE Connectivity

Connector Product Type: Connector Assembly, Connector System: Wire-to-Panel, Sealable: No, Connector & Housing Type: Receptacle, Circular Connector Shell Type: All Plastic, Number of Positions: 28, Number of Power Positions: 0, Number of Signal Positions: 28, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: No, Contact Type: Pin, Contact Current Rating (Max): 7.5 A, Contact Protection: With, Panel Mount Feature Type: Flange with Mounting Holes, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 17, Assembly Length: 26.42 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Method: Bag, Packaging Quantity: 24

Technical specifications
Ausführung Steckergehäuse
Gehäusematerial Thermoplast
Kontaktanschluss Crimpanschluss
Kontaktoberfläche vergoldet
Montage Leiterplattenmontage
Orientierung gerade
Polzahl 28-polig
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei