206136-1 | AMP

Socket housing, 7 pole, crimp connection, snap lock, straight, 206136-1

Order No.: 38P3095
EAN: 4099889719376
MPN:
206136-1
Series: CPC Series
206136-1 AMP Other Circular Connectors Image 1
206136-1 AMP Other Circular Connectors Image 2
206136-1 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
15.5414 € *
Available: 0 pcs.
Available in 5 Days: 128 pcs.
Leadtime: 28 Weeks **
Total Price:
15.54 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5414 €
10 pcs.
14.3038 €
50 pcs.
12.8758 €
100 pcs.
11.5787 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular power connector, 206136-1, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Plug, Reverse Numbering: Without, Number of Positions: 7, Number of Power Positions: 7, Number of Signal Positions: 0, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Socket, Contact Current Rating (Max): 32 A, Contact Protection: With, Termination Method to Wire & Cable: Crimp, Screw & Hole Thread Size: 1-3/8 - 18 UNEF-2A, Connector Mounting Type: Cable Mount (Free-Hanging), Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Body Orientation: Straight, Housing Color: Black, Housing Material: PA 6.6 GF, Circular Connector Shell Size: 23, Accepts Wire Insulation Diameter Range: 5.59 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Power, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Standard, Packaging Quantity: 100

Technical specifications
Version Buchsengehäuse
Shell Material PA
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation gerade
Pin number 7-polig
Type of locking Schnappverriegelung
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes