206207-1 | AMP

Plug housing, 3 pole, crimp connection, snap lock, straight, 206207-1

Order No.: 38P3086
EAN: 4099889719284
MPN:
206207-1
Series: CPC Series
206207-1 AMP Other Circular Connectors Image 1
206207-1 AMP Other Circular Connectors Image 2
206207-1 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
9.6390 € *
Available: 0 pcs.
Available in 5 Days: 173 pcs.
Leadtime: 31 Weeks **
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6390 €
10 pcs.
8.8774 €
50 pcs.
7.9849 €
100 pcs.
7.1876 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular power connector, 206207-1, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: Without, Number of Positions: 3, Number of Power Positions: 3, Number of Signal Positions: 0, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Pin, Contact Current Rating (Max): 34 A, Contact Protection: With, Termination Method to Wire & Cable: Crimp, Screw & Hole Thread Size: 15/16-20 UNEF-2A, Connector Mounting Type: Cable Mount (Free-Hanging), Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Body Orientation: Straight, Housing Color: Black, Housing Material: PA 6.6 GF, Circular Connector Shell Size: 17, Accepts Wire Insulation Diameter Range: 5.59 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Power, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Standard, Packaging Quantity: 1

Technical specifications
Ausführung Steckergehäuse
Gehäusematerial PA
Kontaktanschluss Crimpanschluss
Montage Kabelmontage
Orientierung gerade
Polzahl 3-polig
Verriegelung Schnappverriegelung
Logistics
Ursprungsland TW
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes