206404-2 | AMP
Circular connector, 16 pole, solder connection, straight, 206404-2
Unit Price (€ / pc.)
57.4413 € *
Available in 5 Days: 558 pcs. - if ordered today
Total Price:
229.77 € *
Price list
Quantity
Price per unit*
4 pcs.
57.4413 €
8 pcs.
56.3703 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector assembly, 206404-2, AMP
Circular power connector, Connector assembly, 250 VDC, Wire-to-Panel/Wire-to-Wire, 16 Position, Sealable, Wire & Cable, Receptacle, Pin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 16 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Assembly | panel mounting | |
| contact surface | tin-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |
| Substance description | Lead |
| SVHC free | No |