206426-1 | AMP
Plug housing, 3 pole, crimp connection, screw locking, straight, 206426-1
Unit Price (€ / pc.)
12.7330 € *
Available: 4 pcs.
Available in 5 Days: 1,358 pcs.
Leadtime: 28 Weeks **
Total Price:
12.73 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7330 €
10 pcs.
11.7096 €
50 pcs.
10.6624 €
100 pcs.
9.5914 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, 206426-1, Amp
The 206426-1 is a plug assembly with a shell size from 17.
Features
- Contact cavities identified by characters
- Front and rear faces of connector
- Accepts 3 type Xll pin contacts
Technical specifications
Version | Steckergehäuse | |
Additional parts | bestückt | |
Shell Material | PA | |
Cable diameter | 5,59 mm | |
Contact connection | Crimpanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 3-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |