206429-1 | AMP
Plug housing, 4 pole, crimp connection, screw locking, straight, 206429-1
Unit Price (€ / pc.)
7.2352 € *
Available: 0 pcs.
Available in 5 Days: 147,349 pcs.
Leadtime: 21 Weeks **
Total Price:
7.24 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2352 €
10 pcs.
6.6640 €
50 pcs.
5.9976 €
100 pcs.
5.3907 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, 206429-1, Amp
The 206429-1 is a plug assembly with a shell size from 11.
Features
- Contact cavities identified by characters
- Front and rear faces of connector
- Accepts 4 multimate pin contacts
Technical specifications
Version | Steckergehäuse | |
Additional parts | unbestückt | |
Shell Material | Thermoplast | |
Contact connection | Crimpanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |