206430-1 | AMP

Socket housing, 4 pole, crimp connection, screw locking, straight, 206430-1

Order No.: 38P2891
EAN: 4099889718478
MPN:
206430-1
Series: CPC Series
AMP
206430-1 AMP Other Circular Connectors Image 1
206430-1 AMP Other Circular Connectors Image 2
206430-1 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
5.6882 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.6882 €

Socket housing, 206430-1, Amp

The 206430-1 is a receptacle housing with a shell size from 11.

Features

  • Contact cavities identified by characters
  • Front and rear faces of connector
  • Accepts 4 multimate socket contacts
Technical specifications
Version socket housing
Additional parts unequipped
Shell Material thermoplastic
Contact connection crimp connection
Assembly PCB mounting
Orientation straight
Pin number 4 pole
Type of locking screw locking
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes