206430-3 | AMP

Socket housing, 4 pole, crimp connection, screw locking, straight, 206430-3

Order No.: 38P2849
EAN: 4099889718171
MPN:
206430-3
Series: CPC Series
206430-3 AMP Other Circular Connectors Image 1
206430-3 AMP Other Circular Connectors Image 2
206430-3 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
7.6398 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 21 Weeks **
Total Price:
7.64 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6398 €
10 pcs.
7.0210 €
50 pcs.
6.3189 €
100 pcs.
5.6882 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular power connector, 206430-3, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: Without, Number of Positions: 4, Number of Power Positions: 0, Number of Signal Positions: 4, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: Yes, Contact Type: Socket, Contact Protection: With, Screw & Hole Thread Size: 5/8-24 UNEF-2A, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Body Orientation: Straight, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 11, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Standard, Packaging Quantity: 1

Technical specifications
Version Buchsengehäuse
Additional parts unbestückt
Shell Material Thermoplast
Contact connection Crimpanschluss
Assembly Leiterplattenmontage
Orientation gerade
Pin number 4-polig
Type of locking Schraubverriegelung
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes