206437-1 | AMP

Plug housing, 57 pole, crimp connection, snap lock, straight, 206437-1

Order No.: 38P3060
EAN: 4099889719123
MPN:
206437-1
Series: CPC Series
206437-1 AMP Other Circular Connectors Image 1
206437-1 AMP Other Circular Connectors Image 2
206437-1 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
31.4517 € *
Available in 5 Days: 513 pcs. - if ordered today
Total Price:
31.45 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4517 €
2 pcs.
29.4287 €
5 pcs.
27.6437 €
10 pcs.
25.6921 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 206437-1, TE Connectivity

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Plug, Reverse Numbering: Without, Number of Positions: 57, Number of Power Positions: 0, Number of Signal Positions: 57, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: Yes, Contact Type: Pin, Contact Current Rating (Max): 7.5 A, Contact Protection: With, Screw & Hole Thread Size: 1-3/8 - 18 UNEF-2A, Connector Mounting Type: Cable Mount (Free-Hanging), Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Body Orientation: Straight, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 23, Accepts Wire Insulation Diameter Range: 1.73 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Bag, Packaging Quantity: 100

Technical specifications
Filter Property Value
Version plug housing
Pin number 57 pole
Orientation straight
Contact connection crimp connection
Type of locking snap lock
Assembly cable assembly
Shell Material thermoplastic
Logistics
Property Value
Country of origin TW
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes