206486-1 | AMP
Socket housing, 9 pole, crimp connection, snap lock, straight, 206486-1
Unit Price (€ / pc.)
16.1602 € *
Available: 0 pcs.
Available in 5 Days: 612 pcs.
Leadtime: 28 Weeks **
Total Price:
16.16 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1602 €
10 pcs.
14.8750 €
50 pcs.
13.3875 €
100 pcs.
12.0428 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin receptacles, bare, with flange for Circular connector, type TE Connectivity/AMP CPC.
For male contacts series HDP and type IIIplus. Housing made of glass fiber-reinforced nylon, black, self-extinguishing according to UL 94 VDC1; Certifications: UL, CSA. The corresponding contacts are described at the end of the series.
Receptacle housings, 9-pole, type 11-9.
For male contacts series HDP; Dimensions in mm: A 20.3, B 10.7, C 2.4, D 17.5, E 15.9, F 21.4, G 28.6, H 3.2, J 21.6.
Type: 0-0206486-1, housing 11-9, bare
Technical specifications
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Shell Material | Thermoplast | |
Contact connection | Crimpanschluss | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 9-polig | |
Type of locking | Schnappverriegelung |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |