206486-2 | AMP

Plug housing, 9 pole, crimp connection, snap lock, straight, 206486-2

Order No.: 38P3066
EAN: 4099889719161
MPN:
206486-2
Series: CPC Series
206486-2 AMP Other Circular Connectors Image 1
206486-2 AMP Other Circular Connectors Image 2
206486-2 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
15.1368 € *
Available: 0 pcs.
Available in 5 Days: 90 pcs.
Leadtime: 28 Weeks **
Total Price:
15.14 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1368 €
10 pcs.
13.9230 €
50 pcs.
12.6735 €
100 pcs.
11.4002 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular power connector, 206486-2, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: Without, Number of Positions: 9, Number of Power Positions: 0, Number of Signal Positions: 9, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: No, Contact Type: Pin, Contact Current Rating (Max): 7.5 A, Contact Protection: With, Screw & Hole Thread Size: 5/8-24 UNEF-2A, Connector Mounting Type: Cable Mount (Free-Hanging), Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Body Orientation: Straight, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 11, Accepts Wire Insulation Diameter Range: 1.73 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Bag, Packaging Quantity: 100

Technical specifications
Version Steckergehäuse
Shell Material Thermoplast
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation gerade
Pin number 9-polig
Type of locking Schnappverriegelung
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes