206705-3 | AMP

Plug housing, 9 pole, crimp connection, screw locking, straight, 206705-3

Order No.: 38P3034
EAN: 4099889719048
MPN:
206705-3
Series: CPC Series
206705-3 AMP Other Circular Connectors Image 1
206705-3 AMP Other Circular Connectors Image 2
206705-3 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
12.5426 € *
Available: 0 pcs.
Available in 5 Days: 65 pcs.
Leadtime: 29 Weeks **
Total Price:
12.54 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5426 €
10 pcs.
11.5430 €
50 pcs.
10.3887 €
100 pcs.
9.3534 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 206705-3, TE Connectivity

Connector Product Type: Housing, Connector System: Wire-to-Panel, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: Without, Number of Positions: 9, Number of Power Positions: 0, Number of Signal Positions: 9, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Pin, Contact Current Rating (Max): 13 A, Contact Protection: With, Screw & Hole Thread Size: 3/4 - 20 UNEF-2A, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Body Orientation: Straight, Housing Color: Black, Housing Material: PA 6.6 GF, Circular Connector Shell Size: 13, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Standard, Packaging Quantity: 1

Technical specifications
Version Steckergehäuse
Additional parts unbestückt
Shell Material PA
Contact connection Crimpanschluss
Assembly Leiterplattenmontage
Orientation gerade
Pin number 9-polig
Type of locking Schraubverriegelung
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes