206837-1 | AMP
Plug housing, 24 pole, crimp connection, screw locking, straight, 206837-1
Unit Price (€ / pc.)
13.2804 € *
Available in 5 Days: 1,811 pcs. - if ordered today
Total Price:
13.28 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2804 €
5 pcs.
12.6021 €
10 pcs.
11.7810 €
25 pcs.
10.7457 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 206837-1, Amp
The 206837-1 is a plug assembly with a shell size from 23.
Features
- Maximum insulation
- Contact cavities identified by characters
- Front and rear faces of connector
- Accepts 24 multimate socket contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Pin number | 24 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| Additional parts | unequipped | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |