206837-3 | AMP

Socket housing, 24 pole, crimp connection, screw locking, straight, 206837-3

Order No.: 38P2835
EAN: 4099889718034
MPN:
206837-3
Series: CPC Series
206837-3 AMP Other Circular Connectors Image 1
206837-3 AMP Other Circular Connectors Image 2
206837-3 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
12.1737 € *
Available: 0 pcs.
Available in 5 Days: 390 pcs.
Leadtime: 36 Weeks **
Total Price:
12.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.1737 €

Circular power connector, 206837-3, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Plug, Reverse Numbering: Without, Number of Positions: 24, Number of Power Positions: 0, Number of Signal Positions: 24, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Socket, Contact Protection: With, Screw & Hole Thread Size: 1-3/8 - 18 UNEF-2A, Connector Mounting Type: Cable Mount (Free-Hanging), Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Body Orientation: Straight, Housing Color: Black, Housing Material: Nylon 6/6 GF, Circular Connector Shell Size: 23, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Bag, Packaging Quantity: 100

Technical specifications
Version Buchsengehäuse
Additional parts unbestückt
Shell Material PA
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation gerade
Pin number 24-polig
Type of locking Schraubverriegelung
Logistics
Country of origin TW
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes