206838-1 | AMP
Socket housing, 24 pole, crimp connection, screw locking, straight, 206838-1
Unit Price (€ / pc.)
9.5319 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 24 Weeks **
Socket housing, 206838-1, Amp
The 206838-1 is a receptacle housing with a shell size from 23.
Features
- Maximum insulation
- Polyamide
- Contact cavities identified by characters
- Front and rear faces of connector
- Accepts 24 multimate pin contacts
Technical specifications
Version | Buchsengehäuse | |
Additional parts | bestückt | |
Shell Material | PA | |
Contact connection | Crimpanschluss | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 24-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |