206838-2 | AMP

Plug housing, 24 pole, crimp connection, screw locking, straight, 206838-2

Order No.: 38P2887
EAN: 4099889718447
MPN:
206838-2
Series: CPC Series
206838-2 AMP Other Circular Connectors Image 1
206838-2 AMP Other Circular Connectors Image 2
206838-2 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
13.2447 € *
Available: 0 pcs.
Available in 5 Days: 469 pcs.
Leadtime: 31 Weeks **
Total Price:
13.24 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2447 €
10 pcs.
12.1856 €
50 pcs.
10.9599 €
100 pcs.
9.8651 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 206838-2, TE Connectivity

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: Without, Number of Positions: 24, Number of Power Positions: 0, Number of Signal Positions: 24, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Pin, Contact Protection: With, Screw & Hole Thread Size: 1-3/8 - 18 UNEF-2A, Connector Mounting Type: Cable Mount (Free-Hanging), Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Body Orientation: Straight, Housing Color: Black, Housing Material: Nylon, Circular Connector Shell Size: 23, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Standard, Packaging Quantity: 1

Technical specifications
Version Steckergehäuse
Additional parts bestückt
Shell Material PA
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation gerade
Pin number 24-polig
Type of locking Schraubverriegelung
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes