208283-1 | AMP

Socket housing, 4 pole, solder connection, straight, 208283-1

Order No.: 38P3012
EAN: 4099889718935
MPN:
208283-1
Series: CPC Series
208283-1 AMP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
32.5465 € *
Available: 0 pcs.
Available in 5 Days: 252 pcs.
Leadtime: 46 Weeks **
Total Price:
227.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7 pcs.
32.5465 €

Circular power connector, 208283-1, AMP

Connector Product Type: Connector Assembly, Connector System: Wire-to-Board,Wire-to-Panel, Sealable: No, Connector & Housing Type: Receptacle, Circular Connector Shell Type: All Plastic, Number of Positions: 4, Number of Power Positions: 0, Number of Signal Positions: 4, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: Yes, Contact Type: Socket, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature Type: Flange with Mounting Holes, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Housing Color: Black, Housing Material: PA 6.6, Circular Connector Shell Size: 11, Assembly Length: 30.71 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Method: Tray, Packaging Quantity: 27

Technical specifications
Version Buchsengehäuse
Shell Material PA
Cable diameter 30,71 mm
Contact connection Lötanschluss
contact surface vergoldet
Assembly Leiterplattenmontage
Orientation gerade
Pin number 4-polig
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei