208472-3 | AMP
Circular connector, 37 pole, crimp connection, straight, 208472-3
Unit Price (€ / pc.)
57.2985 € *
Available: 0 pcs.
Available in 5 Days: 86 pcs.
Leadtime: 28 Weeks **
Total Price:
229.19 € *
Price list
Quantity
Price per unit*
4 pcs.
57.2985 €
9 pcs.
56.2275 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, 208472-3, AMP
The 208472-3 offers the reliability of higher priced of all metal connectors at a fraction of the cost, and is offered in the most popular contact configurations. This product's connector housing is made of lightweight, sturdy, thermoplastic material that is UL 94V-0 rated, with zinc alloy, nickel plated shell for added strength and protection.
Technical specifications
Version | Stecker | |
Shell Material | Thermoplast | |
Contact connection | Crimpanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 37-polig |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |