208477-1 | AMP

Plug housing, 63 pole, crimp connection, snap lock, straight, 208477-1

Order No.: 38P2780
EAN: 4099889717631
MPN:
208477-1
208477-1 AMP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
102.6613 € *
Available: 0 pcs.
Available in 5 Days: 87 pcs.
Leadtime: 25 Weeks **
Total Price:
205.32 € *
Price list
Quantity
Price per unit*
2 pcs.
102.6613 €
5 pcs.
100.7573 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular power connector, 208477-1, AMP

Connector Product Type: Housing, Connector System: Wire-to-Panel, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: Without, Number of Positions: 63, Number of Power Positions: 0, Number of Signal Positions: 63, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: No, Contact Type: Pin, Contact Current Rating (Max): 8 A, Contact Protection: With, Termination Method to Wire & Cable: Crimp, Screw & Hole Thread Size: 1-3/8 - 18 UNEF-2A, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Body Orientation: Straight, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 28, Wire Size: 20 – 28 AWG, Wire Size: .079 – .53 mm², Accepts Wire Insulation Diameter Range: 2.54 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Box, Packaging Quantity: 10

Technical specifications
Version Steckergehäuse
Shell Material Thermoplast
Contact connection Crimpanschluss
Cable cross-section 0,079-0,53 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 63-polig
Type of locking Schnappverriegelung
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes