208486-3 | AMP

Plug housing, 14 pole, solder/crimp connection, snap lock, straight, 208486-3

Order No.: 38P2901
EAN: 4099889718539
MPN:
208486-3
Series: CPC Series
208486-3 AMP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
142.5501 € *
Available: 0 pcs.
Leadtime: 53 Weeks **
Total Price:
1,425.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
142.5501 €

Circular power connector, 208486-3, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Plug, Reverse Numbering: Without, Number of Positions: 14, Number of Power Positions: 0, Number of Signal Positions: 14, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: Yes, Contact Type: Pin, Contact Current Rating (Max): 13 A, Contact Protection: With, Termination Method to Wire & Cable: Crimp & Solder, Screw & Hole Thread Size: 1-3/16-18 UNEF-2A, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Mating Retention Type: Threaded Coupling, Body Orientation: Straight, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 22, Wire Size: 30 – 14 AWG, Wire Size: .05 – .2 mm², Accepts Wire Insulation Diameter Range: 2.54 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: Immersion, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Box, Packaging Quantity: 10

Technical specifications
Version Steckergehäuse
Shell Material Thermoplast
Contact connection Löt-/Crimpanschluss
Cable cross-section 0,05-0,2 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 14-polig
Type of locking Schnappverriegelung
Logistics
Country of origin TW
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes