208492-1 | AMP

Plug housing, 28 pole, crimp connection, snap lock, straight, 208492-1

Order No.: 38P2782
EAN: 4099889717648
MPN:
208492-1
208492-1 AMP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
342.3630 € *
Available: 0 pcs.
Available in 5 Days: 357 pcs.
Leadtime: 36 Weeks **
Total Price:
342.36 € *
Price list
Quantity
Price per unit*
1 pcs.
342.3630 €
2 pcs.
336.0203 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 208492-1, TE Connectivity

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Plug, Reverse Numbering: Without, Number of Positions: 28, Number of Power Positions: 0, Number of Signal Positions: 28, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: Yes, Contact Type: Pin, Contact Current Rating (Max): 8 A, Contact Protection: With, Termination Method to Wire & Cable: Crimp, Screw & Hole Thread Size: 1-3/16-18 UNEF-2A, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Mating Retention Type: Threaded Coupling, Body Orientation: Straight, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 22, Wire Size: 20 – 28 AWG, Wire Size: 0.079 -0.53 mm², Accepts Wire Insulation Diameter Range: 1073 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Carton, Packaging Quantity: 10

Technical specifications
Version Steckergehäuse
Shell Material Thermoplast
Contact connection Crimpanschluss
Cable cross-section 0,079-0,53 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 28-polig
Type of locking Schnappverriegelung
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes