208657-1 | AMP

Socket housing, 8 pole, solder connection, straight, 208657-1

Order No.: 38P3079
EAN: 4099889719253
MPN:
208657-1
208657-1 AMP Other Circular Connectors Image 1
208657-1 AMP Other Circular Connectors Image 2
208657-1 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
21.5033 € *
Available: 0 pcs.
Available in 5 Days: 1,792 pcs.
Leadtime: 28 Weeks **
Total Price:
215.03 € *
Price list
Quantity
Price per unit*
10 pcs.
21.5033 €
22 pcs.
21.1225 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector Assembly, 208657-1, TE Connectivity

Connector Product Type: Connector Assembly, Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Connector & Housing Type: Receptacle, Number of Positions: 8, Number of Power Positions: 0, Number of Signal Positions: 8, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: Yes, Contact Type: Socket, Contact Current Rating (Max): 7.5 A, Contact Protection: With, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature Type: Flange with Mounting Holes, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 11, Assembly Length: 29.49 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Method: Bag, Packaging Quantity: 27

Technical specifications
Ausführung Buchsengehäuse
Gehäusematerial Thermoplast
Kontaktanschluss Lötanschluss
Kontaktoberfläche vergoldet
Montage Leiterplattenmontage
Orientierung gerade
Polzahl 8-polig
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei