208715-1 | AMP

Plug housing, 7 pole, solder/crimp connection, snap lock, straight, 208715-1

Order No.: 38P2920
EAN: 4099889718669
MPN:
208715-1
Series: CPC Series
208715-1 AMP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
95.6284 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
286.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
95.6284 €

Circular power connector, 208715-1, AMP

Connector Product Type: Housing, Connector System: Wire-to-Panel, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: Without, Number of Positions: 7, Number of Power Positions: 0, Number of Signal Positions: 7, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Pin, Contact Current Rating (Max): 13 A, Contact Protection: With, Termination Method to Wire & Cable: Crimp & Solder, Screw & Hole Thread Size: 7/8-20 UNEF-2A, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Body Orientation: Straight, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 14, Wire Size: 30 – 14 AWG, Wire Size: .05 – .2 mm², Accepts Wire Insulation Diameter Range: 2.67 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Carton, Packaging Quantity: 12

Technical specifications
Version Steckergehäuse
Shell Material Thermoplast
Contact connection Löt-/Crimpanschluss
Cable cross-section 0,05-0,2 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 7-polig
Type of locking Schnappverriegelung
Logistics
Country of origin TW
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes