208716-1 | AMP

Plug housing, 7 pole, solder/crimp connection, snap lock, straight, 208716-1

Order No.: 38P2897
EAN: 4099889718508
MPN:
208716-1
Series: CPC Series
208716-1 AMP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
82.4194 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
82.42 € *
Price list
Quantity
Price per unit*
1 pcs.
82.4194 €
5 pcs.
79.1231 €
10 pcs.
75.1604 €
25 pcs.
70.6503 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular power connector, 208716-1, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Plug, Reverse Numbering: Without, Number of Positions: 7, Number of Power Positions: 0, Number of Signal Positions: 7, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: Yes, Contact Type: Pin, Contact Current Rating (Max): 13 A, Contact Protection: With, Termination Method to Wire & Cable: Crimp & Solder, Screw & Hole Thread Size: 7/8-20 UNEF-2A, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Mating Retention Type: Threaded Coupling, Body Orientation: Straight, Housing Color: Black, Housing Material: Thermoplastic, Circular Connector Shell Size: 14, Wire Size: 30 – 14 AWG, Wire Size: .05 – .2 mm², Accepts Wire Insulation Diameter Range: 2.67 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Carton, Packaging Quantity: 12

Technical specifications
Version Steckergehäuse
Shell Material Thermoplast
Contact connection Löt-/Crimpanschluss
Cable cross-section 0,05-0,2 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 7-polig
Type of locking Schnappverriegelung
Logistics
Country of origin TW
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes