2101550-2 | AMP

Plug, 7 pole, pin connection, push pull, straight, 2101550-2

Order No.: 34P2646
EAN: 4099889709056
MPN:
2101550-2
2101550-2 AMP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
175.525 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
8,776.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
175.525 €

standard circular connector, 2101550-2, AMP

Product Type: Connector, Circular Connector Type: Plug, Keying: Double Key, Number of Positions: 7, Operating Voltage: 875 VAC, Shell Base Material: Copper Alloy, Circular Connector Insulation Material Type: PEEK, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Pin, Mating Retention Type: Push-Pull Self-Locking, Mating Alignment Type: Polarization, Mating Retention: With, Circular Connector Shell Size: 2, Panel Thickness: 3 mm, Wire Size: .15 mm², Operating Temperature Range: -55 – 125 °C, Packaging Quantity: 40

Technical specifications
Version Stecker
Shell Material Kupfer
Contact connection Stiftanschluss
contact surface vergoldet
Cable cross-section 0,15 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 7-polig
Type of locking Push-Pull
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes