2101553-2 | AMP

Socket, 7 pole, solder connection, straight, 2101553-2

Order No.: 34P2645
EAN: 4099889709049
MPN:
2101553-2
2101553-2 AMP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
156.5683 € *
Available: 0 pcs.
Available in 5 Days: 64 pcs.
Leadtime: 16 Weeks **
Total Price:
313.14 € *
Price list
Quantity
Price per unit*
2 pcs.
156.5683 €
4 pcs.
153.8670 €
*incl. VAT plus shipping costs
**Subject to prior sale

standard circular connector, 2101553-2, AMP

Product Type: Connector, Connector System: Wire-to-Panel, Sealable: Yes, Circular Connector Type: Receptacle, Shell Type: Metal, Keying: Double Key, Number of Positions: 7, Contacts Preloaded: Yes, Operating Voltage: 875 VAC, Environmental Protection Type: Sealed, Shell Plating Material: Black Chromium, Shell Base Material: Copper Alloy, Circular Connector Insulation Material Type: PEEK, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Socket, Panel Mount Feature Type: Flanged, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 2, Assembly Length: 23.64 mm, Operating Temperature Range: -55 – 125 °C, Packaging Quantity: 30

Technical specifications
Version Buchse
Additional parts bestückt
Shell Material Kupfer
Contact connection Lötanschluss
contact surface vergoldet
Assembly Leiterplattenmontage
Orientation gerade
Pin number 7-polig
Logistics
Country of origin TH
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes