2101676-1 | AMP
Circular connector, 7 pole, screw connection, straight, 2101676-1
Order No.: 71P4614
EAN: 4099891707286
MPN:
2101676-1
Unit Price (€ / pc.)
178.9403 € *
Available: 0 pcs.
Available in 5 Days: 45 pcs.
Leadtime: 16 Weeks **
Total Price:
357.88 € *
Price list
Quantity
Price per unit*
2 pcs.
178.9403 €
3 pcs.
175.8582 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 2101676-1, AMP
Standard circular connector, Wire-to-Panel, 7 Position, Sealable, Reverse gender, Black chromium, Copper alloy, PEEK, 0.205 mm² Wire size 2.
Technical specifications
Version | Buchse | |
Shell Material | Kupferlegierung | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,205 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 7-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |