2101677-2 | AMP
Circular connector, 40 pole, screw connection, straight, 2101677-2
Order No.: 71P4616
EAN: 4099891707309
MPN:
2101677-2
Unit Price (€ / pc.)
332.9858 € *
Available: 0 pcs.
Available in 5 Days: 28 pcs.
Leadtime: 16 Weeks **
Total Price:
332.99 € *
Price list
Quantity
Price per unit*
1 pcs.
332.9858 €
2 pcs.
327.2262 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 2101677-2, AMP
Standard circular connector, Wire-to-Panel, 40 Position, Reverse gender, Black chromium, Copper alloy, PEEK, 0.081 mm² Wire size 5.
Technical specifications
Version | Buchse | |
Shell Material | Kupferlegierung | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,81 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 40-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |