211398-2 | AMP

Socket housing, 7 pole, crimp connection, screw locking, straight, 211398-2

Order No.: 38P2864
EAN: 4099889718263
MPN:
211398-2
Series: CPC Series
211398-2 AMP Other Circular Connectors Image 1
211398-2 AMP Other Circular Connectors Image 2
211398-2 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
12.0547 € *
Available in 5 Days: 1,044 pcs. - if ordered today
Total Price:
12.05 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0547 €
5 pcs.
11.4240 €
10 pcs.
10.6862 €
25 pcs.
9.7461 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 211398-2, Amp

The 211398-2 is a receptacle housing with a shell size from 13 to 7.

Features

  • Cavity identification
  • Front and rear face
  • Accepts 7 multimate socket contacts
Technical specifications
Filter Property Value
Version socket housing
Pin number 7 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly cable assembly
Additional parts unequipped
Shell Material PA
Logistics
Property Value
Country of origin IT
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes