211767-1 | AMP

Plug housing, 9 pole, crimp connection, screw locking, straight, 211767-1

Order No.: 55F3716
EAN: 4099889725803
MPN:
211767-1
0-0211767-1
Series: CPC Series
211767-1 AMP Other Circular Connectors Image 1
211767-1 AMP Other Circular Connectors Image 2
211767-1 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
13.566 € *
Available: 0 pcs.
Available in 5 Days: 612 pcs.
Leadtime: 24 Weeks **
Total Price:
13.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.566 €

Pin receptacles, bare, with flange for Circular connector, type TE Connectivity/AMP CPC.

For male contacts series HDP and type IIIplus. Housing made of glass fiber-reinforced nylon, black, self-extinguishing according to UL 94 VDC1; Certifications: UL, CSA. The corresponding contacts are described at the end of the series.

Receptacle housings, 9-pole, type 17-9.

For male contacts type II and IIIplus; Dimensions: A 34.3, B 10.7, C 2.4, D 26.7, E 28.2, F 28.6, G 36.5, H 3.8, J 30.7 mm.

Type: 0-0211767-1, housing 17-9, bare

Technical specifications
Version Steckergehäuse
Additional parts unbestückt
Shell Material PA
Contact connection Crimpanschluss
Assembly Leiterplattenmontage
Orientation gerade
Pin number 9-polig
Type of locking Schraubverriegelung
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes