211767-2 | AMP

Plug housing, 9 pole, crimp connection, screw locking, straight, 211767-2

Order No.: 38P2801
EAN: 4099889717754
MPN:
211767-2
Series: CPC Series
211767-2 AMP Other Circular Connectors Image 1
211767-2 AMP Other Circular Connectors Image 2
211767-2 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
18.0761 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
18.08 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0761 €
10 pcs.
16.6243 €
25 pcs.
14.9702 €
50 pcs.
13.4708 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular power connector, 211767-2, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: Without, Number of Positions: 9, Number of Power Positions: 0, Number of Signal Positions: 9, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Pin, Contact Protection: With, Screw & Hole Thread Size: 15/16-20 UNEF-2A, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Body Orientation: Straight, Housing Color: Black, Housing Material: Nylon, Circular Connector Shell Size: 17, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: Yes, Packaging Method: Package, Packaging Quantity: 1

Technical specifications
Version Steckergehäuse
Additional parts unbestückt
Shell Material PA
Contact connection Crimpanschluss
Assembly Leiterplattenmontage
Orientation gerade
Pin number 9-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei