211772-1 | AMP
Plug housing, 19 pole, crimp connection, screw locking, straight, 211772-1
Unit Price (€ / pc.)
16.5767 € *
Available in 5 Days: 6,805 pcs. - if ordered today
Total Price:
16.58 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5767 €
5 pcs.
15.7199 €
10 pcs.
14.6965 €
25 pcs.
13.3994 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 211772-1, Amp
The 211772-1 is a plug assembly with a shell size from 23.
Features
- Contact cavities identified by characters
- Front and rear faces of connector
- Accepts 19 multimate socket contacts
- Normal keying
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Pin number | 19 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| Additional parts | unequipped | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |