211824-1 | AMP

Socket housing, 13 pole, crimp connection, snap lock, straight, 211824-1

Order No.: 38P3100
EAN: 4099889719420
MPN:
211824-1
Series: CPC Series
211824-1 AMP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
15.9817 € *
Available in 5 Days: 340 pcs. - if ordered today
Total Price:
3,196.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
15.9817 €

Socket housing, 211824-1, TE Connectivity

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Plug, Reverse Numbering: Without, Number of Positions: 13, Number of Power Positions: 5, Number of Signal Positions: 8, Operating Voltage: 600 VDC, Operating Voltage: 600 VAC, Reverse Gender: No, Contact Type: Socket, Contact Protection: With, Termination Method to Wire & Cable: Crimp, Screw & Hole Thread Size: 1-3/8 - 18 UNEF-2A, Connector Mounting Type: Cable Mount (Free-Hanging), Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Body Orientation: Straight, Housing Color: Black, Housing Material: PA 6.6 GF, Circular Connector Shell Size: 23, Signal Conductor Insulation Diameter: 3.81 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Power & Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Standard, Packaging Quantity: 100

Technical specifications
Filter Property Value
Version socket housing
Pin number 13 pole
Orientation straight
Contact connection crimp connection
Type of locking snap lock
Assembly cable assembly
Shell Material PA
Logistics
Property Value
Country of origin ES
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes