211882-1 | AMP
Circular connector, 4 pole, crimp connection, straight, 211882-1
Unit Price (€ / pc.)
23.6810 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 16 Weeks **
Total Price:
23.68 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6810 €
10 pcs.
21.7770 €
25 pcs.
19.5993 €
50 pcs.
17.6477 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 211882-1, AMP
Circular power connector, Housing, 600 VDC, Wire-to-Wire, 4 Position, Wire & Cable, Plug, Reverse gender, Pin, Power & Signal, Gray.
Technical specifications
Version | Stecker | |
Shell Material | Thermoplast | |
Contact connection | Crimpanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |