213571-2 | AMP

Plug housing, 14 pole, crimp connection, snap lock, straight, 213571-2

Order No.: 38P2927
EAN: 4099889718683
MPN:
213571-2
Series: CPC Series
213571-2 AMP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
38.2228 € *
Available in 5 Days: 90 pcs. - if ordered today
Total Price:
38.22 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2228 €
2 pcs.
35.7595 €
5 pcs.
33.5937 €
10 pcs.
31.2256 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 213571-2, TE Connectivity

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Plug, Reverse Numbering: Without, Number of Positions: 14, Number of Power Positions: 0, Number of Signal Positions: 14, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: Yes, Contact Type: Pin, Contact Current Rating (Max): 13 A, Contact Protection: With, Termination Method to Wire & Cable: Crimp, Screw & Hole Thread Size: 15/16-20 UNEF, Connector Mounting Type: Cable Mount (Free-Hanging), Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Body Orientation: Straight, Centerline (Pitch): 4.8 mm, Housing Color: Black, Housing Material: Polyamide, Circular Connector Shell Size: 20, Wire Size: 14 – 24 AWG, Wire Size: 0.2 – 2 mm², Assembly Length: 41.78 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Package, Packaging Quantity: 1

Technical specifications
Filter Property Value
Version plug housing
Cable cross-section 0.2-2.0 mm²
Pin number 14 pole
Orientation straight
Contact connection crimp connection
Type of locking snap lock
Assembly cable assembly
Shell Material PA
Logistics
Property Value
Country of origin JP
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes