213650-1 | AMP

Socket housing, 14 pole, crimp connection, snap lock, straight, 213650-1

Order No.: 38P2926
EAN: 4099889718676
MPN:
213650-1
Series: CPC Series
213650-1 AMP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
32.0943 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
32.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.0943 €

Circular power connector, 213650-1, AMP

Connector Product Type: Housing, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Connector & Housing Type: Receptacle, Reverse Numbering: Without, Number of Positions: 14, Number of Power Positions: 0, Number of Signal Positions: 14, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: Yes, Contact Type: Socket, Contact Current Rating (Max): 13 A, Contact Protection: With, Termination Method to Wire & Cable: Crimp, Screw & Hole Thread Size: 1 1/4-18 UNEF-2A, Connector Mounting Type: Cable Mount (Free-Hanging), Mating Alignment: With, Mating Retention: With, Panel Mount Feature: Without, Body Orientation: Straight, Centerline (Pitch): 4.8 mm, Housing Color: Black, Housing Material: Polyamide, Circular Connector Shell Size: 20, Wire Size: 14 – 24 AWG, Wire Size: .2 – 2 mm², Assembly Length: 30.73 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, VDE Tested: No, Packaging Method: Package, Packaging Quantity: 1

Technical specifications
Version Buchsengehäuse
Shell Material PA
Contact connection Crimpanschluss
Cable cross-section 0,2-2,0 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 14-polig
Type of locking Schnappverriegelung
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes