213729-1 | AMP

Socket housing, 14 pole, solder connection, straight, 213729-1

Order No.: 38P3014
EAN: 4099889718942
MPN:
213729-1
213729-1 AMP Other Circular Connectors Image 1
213729-1 AMP Other Circular Connectors Image 2
213729-1 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
20.6465 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
1,982.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
96 pcs.
20.6465 €

Connector Assembly, 213729-1, TE Connectivity

Connector Product Type: Connector Assembly, Connector System: Wire-to-Board,Wire-to-Panel, Sealable: No, Connector & Housing Type: Receptacle, Circular Connector Shell Type: All Plastic, Number of Positions: 14, Number of Power Positions: 0, Number of Signal Positions: 14, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: Yes, Contact Type: Socket, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature Type: Flange with Mounting Holes, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Housing Color: Black, Housing Material: PA 6.6, Circular Connector Shell Size: 17, Assembly Length: 30.48 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Method: Tray, Packaging Quantity: 24

Technical specifications
Version Buchsengehäuse
Shell Material PA
Contact connection Lötanschluss
contact surface vergoldet
Assembly Leiterplattenmontage
Orientation gerade
Pin number 14-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei