213729-9 | AMP

Socket housing, 14 pole, solder connection, straight, 213729-9

Order No.: 38P3015
EAN: 4099889718959
MPN:
213729-9
Series: CPC Series
213729-9 AMP Other Circular Connectors Image 1
213729-9 AMP Other Circular Connectors Image 2
213729-9 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
40.0911 € *
Available: 0 pcs.
Available in 5 Days: 1,730 pcs.
Leadtime: 30 Weeks **
Total Price:
40.09 € *
Price list
Quantity
Price per unit*
1 pcs.
40.0911 €
10 pcs.
36.8900 €
25 pcs.
33.5699 €
50 pcs.
30.5473 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular power connector, 213729-9, AMP

Connector Product Type: Connector Assembly, Connector System: Wire-to-Board,Wire-to-Panel, Sealable: No, Connector & Housing Type: Receptacle, Circular Connector Shell Type: All Plastic, Number of Positions: 14, Number of Power Positions: 0, Number of Signal Positions: 14, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: Yes, Contact Type: Socket, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature Type: Flange with Mounting Holes, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Housing Color: Black, Housing Material: PA 6.6, Circular Connector Shell Size: 17, Assembly Length: 36.02 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Method: Tray, Packaging Quantity: 24

Technical specifications
Version Buchsengehäuse
Shell Material PA
Contact connection Lötanschluss
contact surface vergoldet
Assembly Leiterplattenmontage
Orientation gerade
Pin number 14-polig
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes