213734-2 | AMP
Circular connector, 16 pole, crimp connection, straight, 213734-2
Unit Price (€ / pc.)
146.0368 € *
Available: 0 pcs.
Available in 5 Days: 121 pcs.
Leadtime: 18 Weeks **
Total Price:
292.07 € *
Price list
Quantity
Price per unit*
2 pcs.
146.0368 €
4 pcs.
143.5140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector assembly, 213734-2, AMP
Circular power connector, Connector assembly, 600 VDC, Wire-to-Panel/Wire-to-Board, 16 Position, Printed circuit board, Receptacle, Pin.
Technical specifications
Version | Buchse | |
Shell Material | Thermoplast | |
Contact connection | Crimpanschluss | |
contact surface | verzinnt | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 16-polig |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |